Nisshinbo Micro Devices NJM78L12SU3-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 12V, SOT-89-3 3-Pin
- RS Stock No.:
- 241-2880
- Mfr. Part No.:
- NJM78L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR20.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,850 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.074 | MYR20.74 |
| 20 - 90 | MYR1.918 | MYR19.18 |
| 100 - 240 | MYR1.775 | MYR17.75 |
| 250 - 490 | MYR1.642 | MYR16.42 |
| 500 + | MYR1.52 | MYR15.20 |
*price indicative
- RS Stock No.:
- 241-2880
- Mfr. Part No.:
- NJM78L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Surface | |
| Package Type | SOT-89-3 | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM78L00S | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 250 mV | ||
Load Regulation 100 mV | ||
Mount Type Surface | ||
Package Type SOT-89-3 | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM78L00S | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio 3 terminal positive voltage regulator has 100 mA output current and high ripple rejection. It has over current protection circuit and thermal shutdown circuit.
Correspond to low ESR capacitor
Operating temperature range - 40 to + 125 °C
Related links
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
