Nisshinbo Micro Devices NJM78L18UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 18V, SOT-89-3 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save MYR3.39

View bulk pricing options

Subtotal (1 pack of 15 units)*

MYR51.59

Add to Basket
Select or type quantity
In Stock
  • Plus 945 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
15 - 15MYR3.439MYR51.59-
30 - 75MYR3.326MYR49.89MYR3.39
90 - 225MYR3.217MYR48.26MYR19.98
240 - 465MYR3.11MYR46.65MYR78.96
480 +MYR3.007MYR45.11MYR207.36

*price indicative

Packaging Options:
RS Stock No.:
241-2882
Mfr. Part No.:
NJM78L18UA-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

18V

Number of Outputs

1

Line Regulation

320 mV

Load Regulation

160 mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

SOT-89-3

Pin Count

3

Output Current

100mA

Standards/Approvals

RoHS

Series

NJM78L00

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

Automotive Standard

No

The New Japan Radio 3 terminal positive voltage regulator are constructed using the new JRC planar epitaxial process and can employ internal current limiting and thermal

shut down, making them essentially indestructible.

Internal thermal overload protection

Excellent ripple rejection

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy