Nisshinbo Micro Devices NJM79L09SU3-TE1, 1-Channel Voltage, Voltage Regulator, 100 mA, -9V, SOT-89-3 3-Pin

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR23.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR19.54

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR1.954MYR19.54-
100 - 490MYR1.722MYR17.22MYR23.20
500 - 990MYR1.547MYR15.47MYR203.50
1000 +MYR1.328MYR13.28MYR626.00

*price indicative

Packaging Options:
RS Stock No.:
803-185
Mfr. Part No.:
NJM79L09SU3-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Voltage

Number of Outputs

1

Output Voltage

-9V

Line Regulation

27 mV

Load Regulation

12 mV

Polarity

Negative

Quiescent Current

3.5μA

Package Type

SOT-89-3

Output Current

100mA

Pin Count

3

Output Type

Fixed

Power Rating

580mW

Switching Regulator

No

Height

1.5mm

Length

4.5mm

Series

NJM79L00S

Width

4.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

-40V

Minimum Input Voltage

300mV

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices 3 Terminal negative voltage regulator designed to deliver reliable output voltages with pronounced accuracy. Its robust capabilities ensure compatibility with existing systems, enhancing performance in diverse environments.

Provides a stable output current up to 100 mA

Features high ripple rejection for improved efficiency

Offers thermal shutdown protection to prevent device damage

Supports an operational temperature range from −40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy