Nisshinbo Micro Devices NJM78L10SU3-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 10V, SOT-89-3 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR2.08

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR21.00

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.10MYR21.00-
20 - 90MYR1.996MYR19.96MYR2.08
100 - 240MYR1.896MYR18.96MYR20.40
250 - 490MYR1.801MYR18.01MYR74.75
500 +MYR1.71MYR17.10MYR195.00

*price indicative

Packaging Options:
RS Stock No.:
244-4538
Mfr. Part No.:
NJM78L10SU3-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

LOD Voltage Regulator

Number of Outputs

1

Output Voltage

10V

Line Regulation

250 mV

Load Regulation

100 %/mV

Mount Type

Surface

Package Type

SOT-89-3

Quiescent Current

6mA

Output Current

100mA

Pin Count

3

Standards/Approvals

RoHS

Series

NJM78L00S

Minimum Input Voltage

35V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio NJM78L00S series is a 100 mA output 3 terminal positive voltage regulator. It has improvements in contrast with a conventional NJM78L00 which are an output voltage accuracy, an operating temperature range and MLCC correspondence. Moreover it has 3.3V output voltage version.

High Ripple Rejection

Correspond to Low ESR Capacitor MLCC

Over Current Protection Circuit

Thermal Shutdown Circuit

High Precision Output Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy