Nisshinbo Micro Devices NJM7809DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 9V, SOT-89-3 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR306.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR7,923.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR2.641MYR7,923.00-
6000 - 6000MYR2.59MYR7,770.00MYR306.00
9000 +MYR2.539MYR7,617.00MYR918.00

*price indicative

RS Stock No.:
241-2875
Mfr. Part No.:
NJM7809DL1A-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Output Voltage

9V

Number of Outputs

1

Line Regulation

180 mV

Load Regulation

180 mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

SOT-89-3

Output Current

1.5A

Pin Count

3

Standards/Approvals

RoHS

Series

NJM7800

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

35V

Minimum Input Voltage

4V

Automotive Standard

No

The New Japan Radio 3 terminal positive voltage regulator are constructed using the new JRC planar epitaxial process and can employ internal current limiting and thermal

shut down, making them essentially indestructible.

Internal thermal overload protection

Excellent ripple rejection

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy