Nisshinbo Micro Devices NJM7809DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 9V, SOT-89-3 3-Pin
- RS Stock No.:
- 241-2876
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR42.37
FREE delivery for orders over RM 150.00
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR4.237 | MYR42.37 | - |
| 20 - 90 | MYR4.097 | MYR40.97 | 3% |
| 100 - 240 | MYR3.961 | MYR39.61 | 6% |
| 250 - 490 | MYR3.831 | MYR38.31 | 9% |
| 500 + | MYR3.706 | MYR37.06 | 12% |
*price indicative
- RS Stock No.:
- 241-2876
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 180 mV | |
| Load Regulation | 180 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | SOT-89-3 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Standards/Approvals | RoHS | |
| Series | NJM7800 | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 9V | ||
Number of Outputs 1 | ||
Line Regulation 180 mV | ||
Load Regulation 180 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type SOT-89-3 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Standards/Approvals RoHS | ||
Series NJM7800 | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio 3 terminal positive voltage regulator are constructed using the new JRC planar epitaxial process and can employ internal current limiting and thermal
shut down, making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM79L09SU3-TE1 Voltage Regulator -9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
