Nisshinbo Micro Devices R1154N001C-TR-FE, 1-Channel Voltage, Voltage Regulator, 250 mA, 24V, SOT-23-5 5-Pin
- RS Stock No.:
- 803-189
- Mfr. Part No.:
- R1154N001C-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR28.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR23.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR2.336 | MYR23.36 | - |
| 100 - 490 | MYR2.054 | MYR20.54 | MYR28.20 |
| 500 - 990 | MYR1.847 | MYR18.47 | MYR244.50 |
| 1000 + | MYR1.591 | MYR15.91 | MYR745.00 |
*price indicative
- RS Stock No.:
- 803-189
- Mfr. Part No.:
- R1154N001C-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Output Current | 250mA | |
| Power Rating | 660mW | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | R1154x | |
| Height | 400μm | |
| Length | 1.6mm | |
| Width | 4.25mm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | -40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Output Current 250mA | ||
Power Rating 660mW | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series R1154x | ||
Height 400μm | ||
Length 1.6mm | ||
Width 4.25mm | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage -40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage regulator is designed to provide high output voltage accuracy and low supply current for various applications, ensuring reliable power management across electronic devices.
Features built-in Peak current limit, short current limit, and thermal shutdown circuits for enhanced protection
Offers an adjustable output voltage range from 2.5 V to VIN or 24.0 V, accommodating diverse power needs
Maintains output voltage accuracy of ±2.0% for consistent performance
Supports input voltage up to 24.0 V, providing flexibility in power applications
Related links
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 800mV 330 kHz, SOT-23-6 6-Pin
- Nisshinbo Micro Devices R1180Q331B-TR-FE Voltage Regulator 3.6V, SC-82AB 4-Pin
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator 300mV, DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
