Nisshinbo Micro Devices R5460N208AA-TR-FE, 1-Channel Linear Voltage, Voltage Regulator, -0.3 V, 300mV, DFN1814-6C 6-Pin
- RS Stock No.:
- 276-971
- Mfr. Part No.:
- R5460N208AA-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR38.99
FREE delivery for orders over RM 150.00
In Stock
- 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR7.798 | MYR38.99 |
| 50 - 95 | MYR7.41 | MYR37.05 |
| 100 - 495 | MYR6.868 | MYR34.34 |
| 500 - 995 | MYR6.312 | MYR31.56 |
| 1000 + | MYR6.078 | MYR30.39 |
*price indicative
- RS Stock No.:
- 276-971
- Mfr. Part No.:
- R5460N208AA-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | -0.3V, 300V | |
| Number of Outputs | 1 | |
| Quiescent Current | 4μA | |
| Package Type | DFN1814-6C | |
| Pin Count | 6 | |
| Power Rating | 150mW | |
| Output Type | -0.3/0.3 V | |
| Width | 2.8mm | |
| Series | R5460x2xx | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage -0.3V, 300V | ||
Number of Outputs 1 | ||
Quiescent Current 4μA | ||
Package Type DFN1814-6C | ||
Pin Count 6 | ||
Power Rating 150mW | ||
Output Type -0.3/0.3 V | ||
Width 2.8mm | ||
Series R5460x2xx | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The Nisshinbo Micro Devices Battery Protection IC is composed of six voltage detectors, a reference unit, a delay circuit, a short circuit protector, an oscillator, a counter, and a logic circuit. When the over charge voltage threshold or excess charge current threshold crosses the each detector threshold from a low value to a high value, the output of COUT pin switches to L level after internal fixed delay time. To release over charge detector after detecting over charge, the detector can be reset and the output of COUT becomes "H" when a kind of load is connected to VDD after a charger is disconnected from the battery pack and the cell voltage becomes lower than over charge detector threshold.
Short circuit protection circuit
Manufactured with high voltage tolerant process
High accuracy detector threshold
Variety of detector threshold
Related links
- Nisshinbo Micro Devices R5458L104AA-TR Voltage Regulator -0.3 V DFN1814-6C
- Nisshinbo Micro Devices R5487L124KD-TR Voltage Supervisor 300mV, DFN1414-6B 6-Pin
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 300mV, DFN (PL)1414-6
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
