Nisshinbo Micro Devices R5458L104AA-TR, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, -0.3 V, 300mV, DFN1814-6C
- RS Stock No.:
- 277-015
- Mfr. Part No.:
- R5458L104AA-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR18.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR37.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.41 | MYR37.05 | - |
| 50 - 95 | MYR7.036 | MYR35.18 | MYR18.70 |
| 100 - 495 | MYR6.518 | MYR32.59 | MYR89.20 |
| 500 - 995 | MYR6.00 | MYR30.00 | MYR705.00 |
| 1000 + | MYR5.782 | MYR28.91 | MYR1,628.00 |
*price indicative
- RS Stock No.:
- 277-015
- Mfr. Part No.:
- R5458L104AA-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -0.3V, 300V | |
| Package Type | DFN1814-6C | |
| Quiescent Current | 500nA | |
| Output Current | 1.5A | |
| Pin Count | 6 | |
| Power Rating | 150mW | |
| Output Type | CMOS | |
| Series | R5458L | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -0.3V, 300V | ||
Package Type DFN1814-6C | ||
Quiescent Current 500nA | ||
Output Current 1.5A | ||
Pin Count 6 | ||
Power Rating 150mW | ||
Output Type CMOS | ||
Series R5458L | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Battery Secondary Protection IC monitors the cell batteries and protects them from overcharge conditions. Internally, it consists of a voltage detector, a voltage reference unit, an oscillator, a counter, a delay circuit, and a logic circuit. The cell is monitored for overcharging condition and triggers an internal counter once the overcharge threshold is exceeded. After the overcharge detection delay time, the output of COUT is transitioned to a high level.
High voltage tolerant process
Low supply current
High accuracy voltage detection
Related links
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator 300mV, DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 300mV, DFN (PL)1414-6
- Nisshinbo Micro Devices R5487L124KD-TR Voltage Supervisor 300mV, DFN1414-6B 6-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78L05SU3-TE1 Voltage Regulator, 5V
