Nisshinbo Micro Devices, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 12V, TO-252-3-L1 3-Pin
- RS Stock No.:
- 244-4526
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4526
- Mfr. Part No.:
- NJM7812DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3-L1 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM7800 | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3-L1 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM7800 | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM7800 series are 3 terminal positive voltage regulators constructed using the New JRC Planar epitaxial process. These regulators employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 1A output current. They are intended as fixed voltage regulators in a wide range of applications including local regulation for elimination of distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 1.5A Output Current
Related links
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
