Nisshinbo Micro Devices, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 12V, TO-252-3 3-Pin
- RS Stock No.:
- 241-2885
- Mfr. Part No.:
- NJM78M12SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2885
- Mfr. Part No.:
- NJM78M12SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Line Regulation | 8 mV | |
| Load Regulation | 8 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Series | NJM | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Line Regulation 8 mV | ||
Load Regulation 8 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Series NJM | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio 3 terminal positive voltage regulator has 0.5 A output current and high ripple rejection. It has over current protection circuit and thermal shutdown circuit.
Correspond to low ESR capacitor
Operating temperature range - 40 to + 125 °C
Related links
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
