Nisshinbo Micro Devices, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 24V 3-Pin
- RS Stock No.:
- 241-2883
- Mfr. Part No.:
- NJM78L24UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2883
- Mfr. Part No.:
- NJM78L24UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Line Regulation | 350 mV | |
| Load Regulation | 200 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Line Regulation 350 mV | ||
Load Regulation 200 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator are constructed using the new JRC Planar epitaxial process and can employ internal current limiting and thermal
shut down, making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
