Nisshinbo Micro Devices, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 9V 3-Pin
- RS Stock No.:
- 244-4535
- Mfr. Part No.:
- NJM78L09UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4535
- Mfr. Part No.:
- NJM78L09UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | LOD Voltage Regulator | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 %/mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM78L00 | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type LOD Voltage Regulator | ||
Output Voltage 9V | ||
Number of Outputs 1 | ||
Line Regulation 250 mV | ||
Load Regulation 100 %/mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM78L00 | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78L00 series are 3 Terminal positive voltage regulators constructed using the New JRC Planar epitaxial process. These regulators employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 100mA output current
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 100mA Output Current
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM78L09UA-TE1 LOD Voltage Regulator 9V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
