Nisshinbo Micro Devices NJM78M12DL1A-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 12V, TO-252-3-L1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR2.54

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR25.00

Add to Basket
Select or type quantity
In Stock
  • 2,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR5.00MYR25.00-
10 - 95MYR4.746MYR23.73MYR2.54
100 - 245MYR4.51MYR22.55MYR49.00
250 - 495MYR4.286MYR21.43MYR178.50
500 +MYR4.072MYR20.36MYR464.00

*price indicative

Packaging Options:
RS Stock No.:
244-4551
Mfr. Part No.:
NJM78M12DL1A-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

LOD Voltage Regulator

Number of Outputs

1

Output Voltage

12V

Line Regulation

60 mV

Load Regulation

120 mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

TO-252-3-L1

Pin Count

3

Output Current

500mA

Series

NJM78M00

Standards/Approvals

RoHS

Minimum Input Voltage

35V

Maximum Input Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
TH
The New Japan Radio NJM78M00 series are 3 terminal positive voltage regulators constructed using the new JRC planar epitaxial process. These regulators employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible. If adequate heat sinking is provided, they can deliver in excess of 500mA output current. They are intended as fixed voltage regulation in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Excellent Ripple Rejection

Guaranteed 500mA Output Current

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy