Nisshinbo Micro Devices NJM78M12DL1A-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 12V, TO-252-3-L1
- RS Stock No.:
- 244-4550
- Mfr. Part No.:
- NJM78M12DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR7,803.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR2.601 | MYR7,803.00 |
| 6000 - 6000 | MYR2.523 | MYR7,569.00 |
| 9000 + | MYR2.422 | MYR7,266.00 |
*price indicative
- RS Stock No.:
- 244-4550
- Mfr. Part No.:
- NJM78M12DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 60 mV | |
| Load Regulation | 120 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3-L1 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Standards/Approvals | RoHS | |
| Series | NJM78M00 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 60 mV | ||
Load Regulation 120 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3-L1 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Standards/Approvals RoHS | ||
Series NJM78M00 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The New Japan Radio NJM78M00 series are 3 terminal positive voltage regulators constructed using the new JRC planar epitaxial process. These regulators employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible. If adequate heat sinking is provided, they can deliver in excess of 500mA output current. They are intended as fixed voltage regulation in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 500mA Output Current
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L06UA-TE1 LOD Voltage Regulator 6V 3-Pin
