Nisshinbo Micro Devices NJM7808DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 8V, TO-252-3-L1 3-Pin
- RS Stock No.:
- 244-4524
- Mfr. Part No.:
- NJM7808DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR9,036.00
FREE delivery for orders over RM 150.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR3.012 | MYR9,036.00 |
| 6000 - 6000 | MYR2.921 | MYR8,763.00 |
| 9000 + | MYR2.834 | MYR8,502.00 |
*price indicative
- RS Stock No.:
- 244-4524
- Mfr. Part No.:
- NJM7808DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 8V | |
| Line Regulation | 160 mV | |
| Load Regulation | 160 %/mV | |
| Mount Type | Surface | |
| Package Type | TO-252-3-L1 | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM7800 | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 8V | ||
Line Regulation 160 mV | ||
Load Regulation 160 %/mV | ||
Mount Type Surface | ||
Package Type TO-252-3-L1 | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM7800 | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The New Japan Radio NJM7800 series are 3 terminal positive voltage regulators constructed using the New JRC Planar epitaxial process. These regulators employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 1A output current. They are intended as fixed voltage regulators in a wide range of applications including local regulation for elimination of distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 1.5A Output Current
Related links
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
