Nisshinbo Micro Devices R5487L124KD-TR, 2-Channel Linear Voltage, Voltage Supervisor, -0.3 V, 300mV, DFN1414-6B 6-Pin
- RS Stock No.:
- 277-013
- Mfr. Part No.:
- R5487L124KD-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR72.10
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR7.21 | MYR72.10 |
| 100 - 240 | MYR6.848 | MYR68.48 |
| 250 + | MYR6.344 | MYR63.44 |
*price indicative
- RS Stock No.:
- 277-013
- Mfr. Part No.:
- R5487L124KD-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Supervisor | |
| Number of Outputs | 2 | |
| Output Voltage | -0.3V, 300V | |
| Quiescent Current | 3μA | |
| Package Type | DFN1414-6B | |
| Pin Count | 6 | |
| Power Rating | 150mW | |
| Output Type | -0.3/0.3 V | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | R5487L | |
| Length | 1.4mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Supervisor | ||
Number of Outputs 2 | ||
Output Voltage -0.3V, 300V | ||
Quiescent Current 3μA | ||
Package Type DFN1414-6B | ||
Pin Count 6 | ||
Power Rating 150mW | ||
Output Type -0.3/0.3 V | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series R5487L | ||
Length 1.4mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The Nisshinbo Micro Devices Overcharge Protection IC is used for over charge or discharge and over current of rechargeable one cell lithium ion or lithium polymer battery. It can detect over charge or discharge of Li+ one cell and excess load current, further include a short circuit protector for preventing large external short circuit current and the excess charge current. It is composed of four voltage detectors, reference units, a delay circuit, a short circuit protector, an oscillator, a counter, and logic circuits.
Manufactured with high voltage tolerant process
Low supply current
High accuracy detector threshold
Ultra small package
Related links
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator 300mV, DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R5458L104AA-TR Voltage Regulator -0.3 V DFN1814-6C
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 300mV, DFN (PL)1414-6
- Nisshinbo Micro Devices R5487L311KP-TR Low Side DFN1414-6B
- STMicroelectronics L99VR02XP-TR Voltage Regulator 2.15V PowerSSO-36 36-Pin
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
