Nisshinbo Micro Devices R5487L311KP-TR Low Side, Low Side Power Control Switch 6-Pin, DFN1414-6B

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR41.06

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.106MYR41.06-
100 - 240MYR3.902MYR39.024%
250 - 490MYR3.614MYR36.1411%
500 - 990MYR3.326MYR33.2618%
1000 +MYR3.207MYR32.0721%

*price indicative

Packaging Options:
RS Stock No.:
277-004
Mfr. Part No.:
R5487L311KP-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Control Switch

Number of Outputs

2

Package Type

DFN1414-6B

Maximum Supply Voltage

30V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

Series

R5487

The Nisshinbo Micro Devices Overcharge Protection IC is used for over charge or discharge and over current of rechargeable one cell lithium ion or lithium polymer battery. It can detect over charge or discharge of Li+ one cell and excess load current, further include a short circuit protector for preventing large external short circuit current and the excess charge current. It is composed of four voltage detectors, reference units, a delay circuit, a short circuit protector, an oscillator, a counter, and logic circuits.

Manufactured with high voltage tolerant process

Low supply current

High accuracy detector threshold

Ultra small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy