Nisshinbo Micro Devices R5601T063AA-E2-FE Low Side, Low Side Power Control Switch 16-Pin, TSSOP-16
- RS Stock No.:
- 276-977
- Mfr. Part No.:
- R5601T063AA-E2-FE
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR25.92
FREE delivery for orders over RM 150.00
In Stock
- 2,497 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR25.92 | - |
| 10 - 99 | MYR23.35 | 9% |
| 100 - 499 | MYR21.54 | 16% |
| 500 - 999 | MYR20.01 | 22% |
| 1000 + | MYR16.23 | 37% |
*price indicative
- RS Stock No.:
- 276-977
- Mfr. Part No.:
- R5601T063AA-E2-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 10Ω | |
| Number of Outputs | 2 | |
| Interface Type | I2C | |
| Mount Type | Board | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSSOP-16 | |
| Maximum Supply Voltage | 32V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | R5601x | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 10Ω | ||
Number of Outputs 2 | ||
Interface Type I2C | ||
Mount Type Board | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSSOP-16 | ||
Maximum Supply Voltage 32V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series R5601x | ||
The Nisshinbo Micro Devices Battery Management IC is designed for use with a microcontroller and features and analog front end with overcurrent protection for multi cell Li ion or Li polymer battery packs. It supports battery packs consisting of up to 5 cells in series. It provides a cell selection switch, a decoder that selects the cell to be monitored based on input signals from external devices, an amplifier that outputs the monitored battery voltage, an additional amplifier that monitors charge and discharge currents based on the voltage at both ends of external resistors and then converts the current values to voltage and outputs the voltage values.
Provides a low current voltage regulator that provides voltage to the MCU
Provides a thermal shutdown circuit
Provides an alert output pin that notifies external devices of any errors
Related links
- Nisshinbo Micro Devices RP131S331D-E2-FE, Voltage Regulator 2700 mW 7V 6-Pin
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices NJU211M-TE2 Analogue Switch Multiplexer 16-Pin DMP
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices R5487L311KP-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
