Nisshinbo Micro Devices RP602Z330C-E2-F Low Side, Low Side Power Control Switch 20-Pin, WLCSP-20-P1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR17.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR34.88

Add to Basket
Select or type quantity
In Stock
  • 4,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR6.976MYR34.88-
50 - 95MYR6.632MYR33.16MYR17.20
100 - 495MYR6.144MYR30.72MYR83.20
500 - 995MYR5.656MYR28.28MYR660.00
1000 +MYR5.444MYR27.22MYR1,532.00

*price indicative

Packaging Options:
RS Stock No.:
277-016
Mfr. Part No.:
RP602Z330C-E2-F
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Power Switch Topology

Low Side

Product Type

Power Control Switch

Power Switch Type

Low Side

Switch On Resistance RdsOn

80mΩ

Number of Outputs

1

Mount Type

Board

Package Type

WLCSP-20-P1

Maximum Supply Voltage

5.5V

Pin Count

20

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

1.5A

Standards/Approvals

No

Automotive Standard

No

Series

RP602x

COO (Country of Origin):
JP
The Nisshinbo Micro Devices DC/DC Converter x is a 6.5 V rated and comes with synchronous rectifier. This device is ideally suited for industrial or OA equipment that require constant voltage even when low input voltage. Since operating with switching frequency of 2.6 MHz, this device can realize a high speed response with a small coil and maintain a high efficiency at low input voltage.

Realize a high efficiency at low input voltage

Provide output voltage of 2.7 to 4.2 V corresponding to input voltage of 2.3 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy