Nisshinbo Micro Devices RP509Z282B-E2-F, 1-Channel DC-DC, DC/DC Converter, 500 mA, 2.8V 6 MHz, WLCSP-6-P6 6-Pin
- RS Stock No.:
- 276-996
- Mfr. Part No.:
- RP509Z282B-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR22.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.68
FREE delivery for orders over RM 150.00
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.468 | MYR44.68 | - |
| 100 - 240 | MYR4.248 | MYR42.48 | MYR22.00 |
| 250 - 490 | MYR3.932 | MYR39.32 | MYR134.00 |
| 500 - 990 | MYR3.621 | MYR36.21 | MYR423.50 |
| 1000 + | MYR3.485 | MYR34.85 | MYR983.00 |
*price indicative
- RS Stock No.:
- 276-996
- Mfr. Part No.:
- RP509Z282B-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | DC/DC Converter | |
| Regulator Type | DC-DC | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Switching Frequency | 6MHz | |
| Quiescent Current | 15μA | |
| Package Type | WLCSP-6-P6 | |
| Pin Count | 6 | |
| Output Current | 500mA | |
| Switching Regulator | Yes | |
| Length | 1.28mm | |
| Series | RP509x | |
| Width | 880μm | |
| Height | 640μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type DC/DC Converter | ||
Regulator Type DC-DC | ||
Output Voltage 2.8V | ||
Number of Outputs 1 | ||
Switching Frequency 6MHz | ||
Quiescent Current 15μA | ||
Package Type WLCSP-6-P6 | ||
Pin Count 6 | ||
Output Current 500mA | ||
Switching Regulator Yes | ||
Length 1.28mm | ||
Series RP509x | ||
Width 880μm | ||
Height 640μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices DC/DC Converter is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built in switching transistors. It uses synchronous rectification which not only increases circuit performance but also allows a design to reduce parts count. Output voltage controlling method is selectable between a PWM/VFM auto switching control type and a forced PWM control type, which further reduces noise than a normal PWM control under a light load, and these types can be set by the MODE pin.
Consists of a reference voltage unit
Consist of an error amplifier and a switching control circuit
Provides a soft start circuit and an under voltage lockout circuit
Provides a thermal shutdown circuit
Related links
- Nisshinbo Micro Devices RP509Z182B-E2-F DC/DC Converter 1.8V 6 MHz, WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z112B5-E2-F, DC/DC Converter 6.5V WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z002D-E2-F Low Side/High Side WLCSP-6-P6
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- Nisshinbo Micro Devices R1214Z221A-E2-F, DC/DC Converter 1190 mW 6.5V 9-Pin
- TLR377GYZ-E2 ROHM 4 MHz, 6-Pin 5.5V WLCSP-6
- Nisshinbo Micro Devices NJM2374AM DMP
- Nisshinbo Micro Devices RP507K001B-TR DC/DC Converter 700 mV DFN (PL)1616-6D
