Nisshinbo Micro Devices R5541K001D-E2 Low Side, Low Side Power Control Switch 6-Pin, DFN (PL)1212-6F

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR29.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR2.962MYR29.62-
100 - 240MYR2.813MYR28.135%
250 - 490MYR2.606MYR26.0612%
500 - 990MYR2.399MYR23.9919%
1000 +MYR2.309MYR23.0922%

*price indicative

Packaging Options:
RS Stock No.:
276-999
Mfr. Part No.:
R5541K001D-E2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Power Switch Topology

Low Side

Power Switch Type

Low Side

Product Type

Power Control Switch

Switch On Resistance RdsOn

18Ω

Number of Outputs

1

Package Type

DFN (PL)1212-6F

Pin Count

6

Maximum Supply Voltage

4.8V

Operating Current

3A

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Load Switch IC is an ideal switch for supplying the power from the secondary power source such as the output of a step down DC/DC converter to the load circuit. A built in Nch. transistor with typically 18 mΩ ON resistance allows it to provide a low dropout voltage and prevents the reverse current during shutdown mode. Internally, a single IC consists of an internal voltage step up circuit, a soft start circuit, a thermal shutdown circuit, a chip enable circuit and a UVLO circuit.

Single Nch MOSFET circuit

Soft start function

Thermal shutdown circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy