Nisshinbo Micro Devices RP114K111D-TRB Low Side, Low Side Power Control Switch 4-Pin, DFN (PL)1010-4B

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR31.20

Add to Basket
Select or type quantity
In Stock
  • 9,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400MYR0.312MYR31.20-
500 - 900MYR0.296MYR29.605%
1000 - 2400MYR0.284MYR28.408%
2500 +MYR0.274MYR27.4012%

*price indicative

Packaging Options:
RS Stock No.:
276-987
Mfr. Part No.:
RP114K111D-TRB
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Power Control Switch

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

50Ω

Number of Outputs

1

Mount Type

Board

Package Type

DFN (PL)1010-4B

Pin Count

4

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Operating Current

300mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

RP114x

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage LDO Regulator consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. It features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V. The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built in transistor with low ON resistance.

High output voltage accuracy

Extremely low supply current

Low dropout

High ripple rejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy