Nisshinbo Micro Devices RP122K281D-TR Low Side, Low Side Power Control Switch 4-Pin, DFN (PL)1010-4B
- RS Stock No.:
- 277-019
- Mfr. Part No.:
- RP122K281D-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.66
FREE delivery for orders over RM 150.00
In Stock
- 9,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR4.466 | MYR44.66 |
| 100 - 240 | MYR4.241 | MYR42.41 |
| 250 - 490 | MYR3.933 | MYR39.33 |
| 500 - 990 | MYR3.614 | MYR36.14 |
| 1000 + | MYR3.485 | MYR34.85 |
*price indicative
- RS Stock No.:
- 277-019
- Mfr. Part No.:
- RP122K281D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN (PL)1010-4B | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 400mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | RP122x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN (PL)1010-4B | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 400mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series RP122x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices LDO Regulator provides low output noise, high ripple rejection and fast response characteristics, achieved by low supply current. This device is suitable not only for noise sensitive applications such as high performance analog circuits, but also for various applications. It is essential for applications in mobile phones, tablets, digital cameras, audio devices, and other battery powered equipment. It provides a stable output voltage with minimal dropout, ensuring reliable performance for RF modules and clock generators like VCOs and PLLs. Additionally, it supports noise sensitive devices such as ADCs and DACs by delivering clean power, which is crucial for high quality signal processing and overall device performance.
Achieves low noise and fast response
Saves space by adopting 4 pin small package without noise bypass capacitor
Provides long duration of operation for battery powered equipment by low supply current
Related links
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices RP508K121B-TR Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
