Nisshinbo Micro Devices RP508K121B-TR Low Side, Low Side Power Control Switch 6-Pin, DFN (PL)1212-6F
- RS Stock No.:
- 276-988
- Mfr. Part No.:
- RP508K121B-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR15.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR31.00
FREE delivery for orders over RM 150.00
In Stock
- 4,595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.20 | MYR31.00 | - |
| 50 - 95 | MYR5.892 | MYR29.46 | MYR15.40 |
| 100 - 495 | MYR5.456 | MYR27.28 | MYR74.40 |
| 500 - 995 | MYR5.022 | MYR25.11 | MYR589.00 |
| 1000 + | MYR4.84 | MYR24.20 | MYR1,360.00 |
*price indicative
- RS Stock No.:
- 276-988
- Mfr. Part No.:
- RP508K121B-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.33Ω | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN (PL)1212-6F | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 600mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | RP508K | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.33Ω | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN (PL)1212-6F | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 600mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series RP508K | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices DC/DC Converter works efficiently without connecting external diodes. It uses synchronous rectification which not only increases circuit performance but also allows a design to reduce parts count. Power controlling method can be selected from forced PWM control type or PWM/VFM auto switching control type by inputting a signal to the MODE pin. In low output current, forced PWM control switches at fixed frequency rate in order to reduce noise.
Comes with synchronous rectifier
Consists of an oscillator and a reference voltage unit
Consist of an error amplifier and a switching control circuit
Provides a soft start circuit and an under voltage lockout circuit
Provides an over current protectio
Related links
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices R5487L311KP-TR Low Side DFN1414-6B
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
