Nisshinbo Micro Devices R3116K101C-TR Low Side, Low Side Power Control Switch 4-Pin, DFN (PL)1010-4
- RS Stock No.:
- 276-972
- Mfr. Part No.:
- R3116K101C-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR22.04
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR2.204 | MYR22.04 |
| 100 - 240 | MYR2.093 | MYR20.93 |
| 250 - 490 | MYR1.94 | MYR19.40 |
| 500 - 990 | MYR1.786 | MYR17.86 |
| 1000 + | MYR1.724 | MYR17.24 |
*price indicative
- RS Stock No.:
- 276-972
- Mfr. Part No.:
- R3116K101C-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN (PL)1010-4 | |
| Minimum Supply Voltage | 7V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 20mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | R3116x | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN (PL)1010-4 | ||
Minimum Supply Voltage 7V | ||
Pin Count 4 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 20mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series R3116x | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Low Voltage Detector IC comes with high detector threshold accuracy and ultra low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. It consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment.
Supply current is Typical 0.35 μA
Operating voltage range is 0.5 V to 6 V
Related links
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices RP508K121B-TR Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5486K113CG-TR Low Side DFN1414-6B
