Nisshinbo Micro Devices RP122K121D-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 1.2V, DFN (PL)1010-4B

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR32.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR64.15

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR6.415MYR64.15-
100 - 240MYR6.091MYR60.91MYR32.40
250 - 490MYR5.645MYR56.45MYR192.50
500 - 990MYR5.199MYR51.99MYR608.00
1000 +MYR5.005MYR50.05MYR1,410.00

*price indicative

Packaging Options:
RS Stock No.:
276-962
Mfr. Part No.:
RP122K121D-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2V

Line Regulation

0.02 → 0.10 %/V

Load Regulation

3 → 25 mV (RP122Z), 13 → 40 mV (RP122K/N)

Package Type

DFN (PL)1010-4B

Quiescent Current

9.5μA

Pin Count

4

Output Current

400mA

Switching Regulator

No

Height

580μm

Standards/Approvals

RoHS

Series

RP122x

Width

1mm

Length

1mm

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.9V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices LDO Regulator provides low output noise, high ripple rejection and fast response characteristics, achieved by low supply current. This device is suitable not only for noise sensitive applications such as high performance analog circuits, but also for various applications. It is essential for applications in mobile phones, tablets, digital cameras, audio devices, and other battery powered equipment. It provides a stable output voltage with minimal dropout, ensuring reliable performance for RF modules and clock generators like VCOs and PLLs. Additionally, it supports noise sensitive devices such as ADCs and DACs by delivering clean power, which is crucial for high quality signal processing and overall device performance.

Achieves low noise and fast response

Saves space by adopting 4 pin small package without noise bypass capacitor

Provides long duration of operation for battery powered equipment by low supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy