Nisshinbo Micro Devices RP105L121F-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 1.2V, DFN1212-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR66.15

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR6.615MYR66.15-
100 - 240MYR6.285MYR62.854%
250 +MYR5.82MYR58.2012%

*price indicative

Packaging Options:
RS Stock No.:
277-003
Mfr. Part No.:
RP105L121F-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2V

Line Regulation

0.02 %/V

Load Regulation

50 mV, 30 %

Quiescent Current

28μA

Package Type

DFN1212-5

Pin Count

5

Output Current

500mA

Switching Regulator

No

Length

1.2mm

Width

1.2mm

Standards/Approvals

RoHS

Height

400μm

Series

RP105x

Minimum Input Voltage

900mV

Maximum Input Voltage

6V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Nisshinbo Micro Devices Voltage LDO Regulator is remarkably improved the performance at low input voltage compared with conventional low voltage LDOs, and two power supply voltage type. The device consists of a voltage reference unit, an error amplifier, resistor net for voltage setting, a current limit circuit to avoid the destruction, a UVLO circuit with monitoring input voltage, and so on.

Has the ultra low on resistance output driver

The load transient response is excellent

Output voltage of this device is fixed with high accuracy

High density mounting of the IC on boards is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy