Nisshinbo Micro Devices RP109L331D-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, DFN1010-4 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR33.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR66.16

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR3.308MYR66.16-
200 - 480MYR3.143MYR62.86MYR33.00
500 +MYR2.91MYR58.20MYR199.00

*price indicative

Packaging Options:
RS Stock No.:
276-968
Mfr. Part No.:
RP109L331D-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

5 → 30 mV

Package Type

DFN1010-4

Quiescent Current

50μA

Pin Count

4

Output Current

150mA

Switching Regulator

No

Height

400μm

Standards/Approvals

RoHS

Length

1mm

Width

1mm

Series

RP109x

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.4V

Maximum Input Voltage

5.25V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage LDO Regulator consists of a voltage reference unit, an error amplifier, a resistor net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function which prolong the battery life. The line transient response and load transient response of the ICs are excellent, thus these ICs are very suitable for the power supply for hand held communication equipment. It contributes to the downsizing of the hand held equipment because it can use the 0.1μF ceramic capacitor.

High output voltage accuracy

Extremely low supply current

Low ON resistance

High ripple rejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy