Nisshinbo Micro Devices NJM2871BF33-TE2, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23-5 (MTP5)

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR276.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR1.511MYR4,533.00-
6000 - 6000MYR1.465MYR4,395.00MYR276.00
9000 +MYR1.407MYR4,221.00MYR936.00

*price indicative

RS Stock No.:
244-8584
Mfr. Part No.:
NJM2871BF33-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

30 %/A

Package Type

SOT-23-5 (MTP5)

Output Current

150mA

Pin Count

5

Output Type

Voltage

Standards/Approvals

No

Series

NJM2871B/72B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Minimum Input Voltage

2.3V

Automotive Standard

No

The New Japan Radio NJM2871B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Internal thermal overload protection

Related links