Nisshinbo Micro Devices NJM2871BF33-TE2, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23-5 (MTP5)
- RS Stock No.:
- 244-8585
- Mfr. Part No.:
- NJM2871BF33-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR3.06
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR30.03
FREE delivery for orders over RM 150.00
In Stock
- 2,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR3.003 | MYR30.03 | - |
| 20 - 90 | MYR2.85 | MYR28.50 | MYR3.06 |
| 100 - 240 | MYR2.708 | MYR27.08 | MYR29.50 |
| 250 - 490 | MYR2.573 | MYR25.73 | MYR107.50 |
| 500 + | MYR2.443 | MYR24.43 | MYR280.00 |
*price indicative
- RS Stock No.:
- 244-8585
- Mfr. Part No.:
- NJM2871BF33-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Package Type | SOT-23-5 (MTP5) | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Voltage | |
| Standards/Approvals | No | |
| Series | NJM2871B/72B | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Package Type SOT-23-5 (MTP5) | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Voltage | ||
Standards/Approvals No | ||
Series NJM2871B/72B | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2871B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
