Nisshinbo Micro Devices NJM2870F33-TE1, 5-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 150 mA, 3.3V,
- RS Stock No.:
- 244-8582
- Mfr. Part No.:
- NJM2870F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR21.13
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,820 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.113 | MYR21.13 |
| 20 - 90 | MYR2.009 | MYR20.09 |
| 100 - 240 | MYR1.91 | MYR19.10 |
| 250 - 490 | MYR1.812 | MYR18.12 |
| 500 + | MYR1.72 | MYR17.20 |
*price indicative
- RS Stock No.:
- 244-8582
- Mfr. Part No.:
- NJM2870F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Low Dropout Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Package Type | SOT-23-5 | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Power Rating | 200mW | |
| Standards/Approvals | No | |
| Series | NJM2870 | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Low Dropout Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Package Type SOT-23-5 | ||
Output Current 150mA | ||
Pin Count 5 | ||
Power Rating 200mW | ||
Standards/Approvals No | ||
Series NJM2870 | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2870 series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2877F3-25-TE1 Voltage Regulator 2.5V 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
