Nisshinbo Micro Devices NJM2872BF05-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, SOT-23-5 5-Pin
- RS Stock No.:
- 244-8587
- Mfr. Part No.:
- NJM2872BF05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR30.03
FREE delivery for orders over RM 150.00
In Stock
- 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR3.003 | MYR30.03 | - |
| 20 - 90 | MYR2.85 | MYR28.50 | 5% |
| 100 - 240 | MYR2.708 | MYR27.08 | 9% |
| 250 - 490 | MYR2.573 | MYR25.73 | 14% |
| 500 + | MYR2.443 | MYR24.43 | 18% |
*price indicative
- RS Stock No.:
- 244-8587
- Mfr. Part No.:
- NJM2872BF05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 120μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Power Rating | 200mW | |
| Series | NJM2871B/72B | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Package Type SOT-23-5 | ||
Quiescent Current 120μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Power Rating 200mW | ||
Series NJM2871B/72B | ||
Standards/Approvals No | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2872B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
