Nisshinbo Micro Devices RP110L331D-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, DFN1010-4 4-Pin
- RS Stock No.:
- 276-959
- Mfr. Part No.:
- RP110L331D-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR66.16
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | MYR3.308 | MYR66.16 |
| 200 - 480 | MYR3.143 | MYR62.86 |
| 500 + | MYR2.91 | MYR58.20 |
*price indicative
- RS Stock No.:
- 276-959
- Mfr. Part No.:
- RP110L331D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | -20 mV, 20 % | |
| Quiescent Current | 1μA | |
| Package Type | DFN1010-4 | |
| Output Current | 150mA | |
| Pin Count | 4 | |
| Switching Regulator | No | |
| Width | 1mm | |
| Length | 1mm | |
| Series | RP110x | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.25V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.02 %/V | ||
Load Regulation -20 mV, 20 % | ||
Quiescent Current 1μA | ||
Package Type DFN1010-4 | ||
Output Current 150mA | ||
Pin Count 4 | ||
Switching Regulator No | ||
Width 1mm | ||
Length 1mm | ||
Series RP110x | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.25V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage LDO Regulator is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start up.
High output voltage accuracy
Extremely low supply current
Low ON resistance
Related links
- Nisshinbo Micro Devices RP109L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8V
