Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 1.8V
- RS Stock No.:
- 248-4266
- Mfr. Part No.:
- NJM2872BF18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4266
- Mfr. Part No.:
- NJM2872BF18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.8V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Output Current | 150mA | |
| Standards/Approvals | No | |
| Series | NJM2872BF18 | |
| Maximum Input Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.8V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Output Current 150mA | ||
Standards/Approvals No | ||
Series NJM2872BF18 | ||
Maximum Input Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The New Japan Radio low dropout voltage regulator designed for cellular phone applications. Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Low Dropout Voltage
Internal Thermal Overload Protection
High Precision Output
Related links
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2877F3-25-TE1 Voltage Regulator 2.5V 5-Pin
