Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-252-3
- RS Stock No.:
- 248-4270
- Mfr. Part No.:
- NJM2885DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4270
- Mfr. Part No.:
- NJM2885DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Package Type | TO-252-3 | |
| Output Current | 500mA | |
| Series | NJM2885DL1 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Package Type TO-252-3 | ||
Output Current 500mA | ||
Series NJM2885DL1 | ||
Standards/Approvals No | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The New Japan Radio is low dropout voltage regulator designed for portable application. It has advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current.
High Ripple Rejection
High Precision Output
Low Dropout Voltage
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices Low Dropout Regulator 3.3V
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 1.8V
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
