Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Low Dropout Regulator, 1 A, 3.3V
- RS Stock No.:
- 244-4478
- Mfr. Part No.:
- NJM12856U2-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4478
- Mfr. Part No.:
- NJM12856U2-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Low Dropout Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 3 %/A | |
| Output Current | 1A | |
| Series | NJM12856 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Low Dropout Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.15 %/V | ||
Load Regulation 3 %/A | ||
Output Current 1A | ||
Series NJM12856 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
The New Japan Radio NJM12856 is a low dropout regulator which achieves high ripple rejection, low noise and high speed response with the bipolar technology. Adjustable soft start function is useful for reducing inrush current and controlling power on sequence. Moreover the discharge function makes effective sequence control with the soft start function.
Reverse Current Protection
Adjustable soft start Function
Discharge Function
ON or OFF Control
Correspond to Low ESR capacitor
Thermal Shutdown Circuit
Over Current Protection Circuit
Related links
- Nisshinbo Micro Devices NJM12856U2-33-TE1 Low Dropout Regulator 3.3V
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM12856DL3-33-TE1 LDO (Low Dropout Regulator) 3.3V
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
