Nisshinbo Micro Devices RP131S331D-E2-FE, Voltage Regulator 2700 mW 7V 6-Pin
- RS Stock No.:
- 276-984
- Mfr. Part No.:
- RP131S331D-E2-FE
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR26.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR52.57
FREE delivery for orders over RM 150.00
In Stock
- 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR5.257 | MYR52.57 | - |
| 100 - 240 | MYR4.992 | MYR49.92 | MYR26.50 |
| 250 - 490 | MYR4.624 | MYR46.24 | MYR158.25 |
| 500 - 990 | MYR4.261 | MYR42.61 | MYR498.00 |
| 1000 + | MYR4.10 | MYR41.00 | MYR1,157.00 |
*price indicative
- RS Stock No.:
- 276-984
- Mfr. Part No.:
- RP131S331D-E2-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 65μA | |
| Pin Count | 6 | |
| Power Rating | 2700mW | |
| Standards/Approvals | RoHS | |
| Series | RP131x | |
| Width | 800μm | |
| Height | 114.3mm | |
| Length | 76.2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 65μA | ||
Pin Count 6 | ||
Power Rating 2700mW | ||
Standards/Approvals RoHS | ||
Series RP131x | ||
Width 800μm | ||
Height 114.3mm | ||
Length 76.2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage Regulator comes with a built in low ON resistance transistor and output current is 1A capability. These ICs are capable of the low input voltage (Min.1.6V) and also the minimum output voltage can be set from 0.8V. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage etc.
Comes with a chip enable circuit
Comes with current limit circuits for over current and short
Come with a thermal shutdown circuit
Related links
- Nisshinbo Micro Devices R3112Q291A-TR-FE, Voltage Regulator 380 mW 6.5V SC-82AB 4-Pin
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
- Nisshinbo Micro Devices R5601T063AA-E2-FE Low Side TSSOP-16
- Nisshinbo Micro Devices R1180Q331B-TR-FE Voltage Regulator 3.6V, SC-82AB 4-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices R1173H001B-T1-FE Voltage Regulator 5V, SOT-89-5 5-Pin
