Nisshinbo Micro Devices R1180Q331B-TR-FE, 1-Channel Voltage, Voltage Regulator, 180 mA, 3.6V, SC-82AB 4-Pin
- RS Stock No.:
- 803-192
- Mfr. Part No.:
- R1180Q331B-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR16.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR1.66 | MYR16.60 |
| 100 - 240 | MYR1.459 | MYR14.59 |
| 250 - 990 | MYR1.309 | MYR13.09 |
| 1000 - 4990 | MYR1.127 | MYR11.27 |
| 5000 + | MYR1.046 | MYR10.46 |
*price indicative
- RS Stock No.:
- 803-192
- Mfr. Part No.:
- R1180Q331B-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 20mV | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Package Type | SC-82AB | |
| Output Current | 180mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Power Rating | 380mW | |
| Switching Regulator | No | |
| Series | R1180x | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 20mV | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Package Type SC-82AB | ||
Output Current 180mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Power Rating 380mW | ||
Switching Regulator No | ||
Series R1180x | ||
Length 1.6mm | ||
Width 1.6mm | ||
Height 600μm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage regulator is a Compact solution delivering consistent voltage accuracy and low supply current. Ideal for applications requiring stability and efficiency in power supply management.
Supply current is typically 1μA, ensuring low power consumption
Dropout voltage is just 0.4V at 150mA output, facilitating efficient operation
Offers high output voltage accuracy within ±2.0%
Available in a range of configurations, enhancing design flexibility
Related links
- Nisshinbo Micro Devices R3112Q291A-TR-FE, Voltage Regulator 380 mW 6.5V SC-82AB 4-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Nisshinbo Micro Devices NJM2370U1-10 Voltage Regulator 10V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2370U33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2370U1-33 Voltage Regulator 3.3V, SOT-89 6-Pin
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 800mV 330 kHz, SOT-23-6 6-Pin
