ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR22.60

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR44.94

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.494MYR44.94-
100 - 240MYR4.268MYR42.68MYR22.60
250 - 490MYR3.957MYR39.57MYR134.25
500 - 990MYR3.641MYR36.41MYR426.50
1000 +MYR3.505MYR35.05MYR989.00

*price indicative

Packaging Options:
RS Stock No.:
265-010
Mfr. Part No.:
BD70HC5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Width

6mm

Height

1mm

Standards/Approvals

RoHS

Series

BDxxHC5JEFJ

Length

4.9mm

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Maximum Input Voltage

10V

Automotive Standard

No

The ROHM LDO regulators. Featuring an output current of 1.5A, this device stands out with its ±1% output voltage accuracy, catering to both fixed and variable output needs. Its versatility enables operation across a wide array of digital applications, while the highly compact HTSOP-J8 package ensures efficient space utilisation in circuit designs.

Multiple output voltage options simplify component selection

Thermal shutdown circuit prevents overheating ensuring safe operation

Wide operating temperature range accommodates diverse application environments

Compliant with stringent quality standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy