ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR22.60

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR44.94

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.494MYR44.94-
100 - 240MYR4.268MYR42.68MYR22.60
250 - 490MYR3.957MYR39.57MYR134.25
500 - 990MYR3.641MYR36.41MYR426.50
1000 +MYR3.505MYR35.05MYR989.00

*price indicative

Packaging Options:
RS Stock No.:
265-004
Mfr. Part No.:
BD30HC5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Length

4.9mm

Standards/Approvals

RoHS

Series

BDxxHC5

Width

6mm

Height

1mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

10V

Minimum Input Voltage

4.5V

Automotive Standard

No

The ROHM Advanced voltage regulation technology, designed to deliver a reliable output current of up to 1.5A, ensuring consistent power supply in various applications. With an output voltage that ranges from a fixed setting of 3.0V, this LDO regulator harmonises flexibility and efficiency, making it suitable for modern digital appliances.

Compatible with a variety of capacitor types allowing for design versatility

Achieves high output voltage accuracy supporting stringent performance requirements

Perfectly suited for diverse applications within digital devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy