ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR19.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR39.32

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR3.932MYR39.32-
100 - 240MYR3.738MYR37.38MYR19.40
250 - 490MYR3.46MYR34.60MYR118.00
500 - 990MYR3.188MYR31.88MYR372.00
1000 +MYR3.065MYR30.65MYR867.00

*price indicative

Packaging Options:
RS Stock No.:
265-001
Mfr. Part No.:
BD18HC5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Height

1mm

Width

6mm

Series

BDxxHC5JEFJ

Length

4.9mm

Standards/Approvals

RoHS

Maximum Input Voltage

10V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Automotive Standard

No

The ROHM LDO regulator is designed to deliver exceptional performance in digital appliance applications. With a robust output current capacity of 1.5A, it provides both fixed and variable output voltage options, making it a versatile choice for various power supply needs.

Includes built in overcurrent protection to safeguard against short circuits

Facility to vary output voltage from 15V to 70V with external components

Well suited for a wide range of digital appliances enhancing design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy