ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-003
- Mfr. Part No.:
- BD25HC5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR22.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.94
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.494 | MYR44.94 | - |
| 100 - 240 | MYR4.268 | MYR42.68 | MYR22.60 |
| 250 - 490 | MYR3.957 | MYR39.57 | MYR134.25 |
| 500 - 990 | MYR3.641 | MYR36.41 | MYR426.50 |
| 1000 + | MYR3.505 | MYR35.05 | MYR989.00 |
*price indicative
- RS Stock No.:
- 265-003
- Mfr. Part No.:
- BD25HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | BDxxHC5 | |
| Height | 1mm | |
| Length | 4.9mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series BDxxHC5 | ||
Height 1mm | ||
Length 4.9mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ROHM LDO regulator designed to provide stable output with a remarkable output current capacity of 1.5A. Engineered for versatility, it offers both fixed and variable output voltage options, catering to various applications in digital devices. The device's compact HTSOP-J8 package facilitates easy integration into tight spaces, while its advanced thermal shutdown circuit and overcurrent protection features ensure robust performance under challenging conditions.
Offers zero microamp shutdown mode to enhance energy saving capabilities
Caters to a wide input voltage range for flexible applications
Small package dimensions for ease of implementation in compact designs
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
