ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-000
- Mfr. Part No.:
- BD15HC5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.94
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.494 | MYR44.94 | - |
| 100 - 240 | MYR4.268 | MYR42.68 | 5% |
| 250 - 490 | MYR3.957 | MYR39.57 | 11% |
| 500 - 990 | MYR3.641 | MYR36.41 | 18% |
| 1000 + | MYR3.505 | MYR35.05 | 22% |
*price indicative
- RS Stock No.:
- 265-000
- Mfr. Part No.:
- BD15HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Series | BDxxHC5 | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1mm | |
| Width | 6mm | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Series BDxxHC5 | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1mm | ||
Width 6mm | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM Efficient power management component is designed to excel in a variety of applications, making it an essential choice for engineers seeking reliability and performance. As part of an innovative series, the product offers cutting-edge technology wrapped in a compact design, enabling seamless integration into your systems.
Utilises advanced thermal management to ensure reliable operation under load
Delivers consistent performance contributing to the overall reliability of the end product
Benefits from a user friendly interface for simplified operation and control
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
