ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-006
- Mfr. Part No.:
- BD33HC5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR39.32
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.932 | MYR39.32 | - |
| 100 - 240 | MYR3.738 | MYR37.38 | 4% |
| 250 - 490 | MYR3.46 | MYR34.60 | 12% |
| 500 - 990 | MYR3.188 | MYR31.88 | 18% |
| 1000 + | MYR3.065 | MYR30.65 | 22% |
*price indicative
- RS Stock No.:
- 265-006
- Mfr. Part No.:
- BD33HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Width | 6mm | |
| Series | BDxxHC5JEFJ | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Width 6mm | ||
Series BDxxHC5JEFJ | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 4.9mm | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM Low dropout regulator provides stable voltage output for a variety of applications. Designed for both fixed and adjustable voltages, it ensures optimal performance with a maximum output current of 1.5A. With an impressive output voltage accuracy of ±1%, this device caters to diverse needs in digital appliances.
Compatible with a variety of capacitors facilitating versatility in circuit design
Wide operating temperature range supports reliable performance in various environments
Fast transient response ensures stable performance during rapid load changes
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
