ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-009
- Mfr. Part No.:
- BD60HC5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.94
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR4.494 | MYR44.94 |
| 100 - 240 | MYR4.268 | MYR42.68 |
| 250 - 490 | MYR3.957 | MYR39.57 |
| 500 - 990 | MYR3.641 | MYR36.41 |
| 1000 + | MYR3.505 | MYR35.05 |
*price indicative
- RS Stock No.:
- 265-009
- Mfr. Part No.:
- BD60HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Series | BDxxHC5JEFJ | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1mm | |
| Width | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Series BDxxHC5JEFJ | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1mm | ||
Width 6mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM LDO regulator designed to deliver reliable performance in various digital appliance applications. With an impressive output current capability of 1.5A, this device ensures precision voltage regulation with an accuracy of ±1%. The regulator supports both fixed and variable output voltages, allowing for versatile usage depending on your project's demands.
Built in over current protection safeguards against short circuits
Utilises ceramic capacitors for improved circuit performance and longevity
Compact design allows for space efficient PCB layouts
Robust thermal shutdown feature protects your device during high stress situations
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
