Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- RS Stock No.:
- 111-7837
- Mfr. Part No.:
- SE920,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR983.20
FREE delivery for orders over RM 150.00
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR983.20 |
*price indicative
- RS Stock No.:
- 111-7837
- Mfr. Part No.:
- SE920,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 216mm | |
| Series | SE | |
| Internal Width | 570mm | |
| Internal Depth | 352mm | |
| External Height | 256mm | |
| Waterproof | Yes | |
| External Depth | 406mm | |
| External Width | 609mm | |
| Foam | No | |
| Finish | Smooth | |
| Case Weight | 6.5kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 216mm | ||
Series SE | ||
Internal Width 570mm | ||
Internal Depth 352mm | ||
External Height 256mm | ||
Waterproof Yes | ||
External Depth 406mm | ||
External Width 609mm | ||
Foam No | ||
Finish Smooth | ||
Case Weight 6.5kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- US
Serpac Protective Equipment Case
The Serpac SE series black plastic protective equipment case with wheels is an instrument case used to store electronic instruments safely. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 22.12in long, 13.54in wide and 8.50in high. It is suitable for various applications.
Features and Benefits
Automatic pressure purge system
Waterproof
Moulded-in padlock holes (fits standard size Master lock®)
Available with latches with keyed chrome metal locks or plastic noncorrosive locks
Available with easy to install waterproof panel kits supplied with O-rings and screws
Certifications
IP67 rated
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
