Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- RS Stock No.:
- 111-7825
- Mfr. Part No.:
- SE1220F,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR1,316.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,316.73 |
*price indicative
- RS Stock No.:
- 111-7825
- Mfr. Part No.:
- SE1220F,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 333mm | |
| Series | SE | |
| Internal Width | 653mm | |
| Internal Depth | 495mm | |
| External Height | 384mm | |
| Waterproof | Yes | |
| External Depth | 566mm | |
| External Width | 709mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Watertight | Yes | |
| Case Weight | 12.3kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 333mm | ||
Series SE | ||
Internal Width 653mm | ||
Internal Depth 495mm | ||
External Height 384mm | ||
Waterproof Yes | ||
External Depth 566mm | ||
External Width 709mm | ||
Foam Yes | ||
Finish Smooth | ||
Watertight Yes | ||
Case Weight 12.3kg | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- US
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
