Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- RS Stock No.:
- 111-7824
- Mfr. Part No.:
- SE1220,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR1,077.24
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,077.24 |
*price indicative
- RS Stock No.:
- 111-7824
- Mfr. Part No.:
- SE1220,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 333mm | |
| Series | SE | |
| Internal Width | 653mm | |
| Internal Depth | 495mm | |
| External Height | 384mm | |
| Waterproof | Yes | |
| External Depth | 566mm | |
| External Width | 709mm | |
| Foam | No | |
| Finish | Smooth | |
| Case Weight | 10.3kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 333mm | ||
Series SE | ||
Internal Width 653mm | ||
Internal Depth 495mm | ||
External Height 384mm | ||
Waterproof Yes | ||
External Depth 566mm | ||
External Width 709mm | ||
Foam No | ||
Finish Smooth | ||
Case Weight 10.3kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Serpac Protective Equipment Case
The Serpac SE series black plastic protective equipment case is used as an instrument case for safe storage of electronic instruments. It provides high reliability and excellent quality of protection. The case has inner dimensions of 25.7in long, 19.50in wide and 13.10in high. It is suitable for various applications.
Features and Benefits
Automatic pressure purge system
Waterproof
Moulded-in padlock holes (fits standard size Master lock)
Available with latches with keyed chrome metal locks or plastic noncorrosive locks
Available with easy-to-install waterproof panel kits supplied with O-rings and screws
Certifications
IP67 rated
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
