Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- RS Stock No.:
- 111-7832
- Mfr. Part No.:
- SE520F,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR432.54
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 27 November 2026
- Plus 93 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.54 |
*price indicative
- RS Stock No.:
- 111-7832
- Mfr. Part No.:
- SE520F,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 152mm | |
| Series | SE | |
| Internal Width | 343mm | |
| Internal Depth | 251mm | |
| External Height | 175mm | |
| Waterproof | Yes | |
| External Depth | 308mm | |
| External Width | 378mm | |
| Finish | Smooth | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.4kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 152mm | ||
Series SE | ||
Internal Width 343mm | ||
Internal Depth 251mm | ||
External Height 175mm | ||
Waterproof Yes | ||
External Depth 308mm | ||
External Width 378mm | ||
Finish Smooth | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.4kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Serpac Protective Equipment Case
The Serpac SE series black plastic case is an instrument case used to store electronic instruments safely. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 13.49in long, 9.89in wide and 6.00in high. It has foam on the inner side to protect the equipment from jerks. It is suitable for various applications.
Features and Benefits
Automatic pressure purge system
Waterproof
Moulded-in padlock holes for standard 3/16in
An interlocking lid that contributes to an overall stronger case
Available with latches with keyed chrome metal locks or plastic non-corrosive locks
Certifications
IP67 rated
NEMA 4X, 12, 13
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
